
KTR10EZPF2550 | |
---|---|
DigiKey Part Number | RHM255AHTR-ND - Tape & Reel (TR) RHM255AHCT-ND - Cut Tape (CT) RHM255AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF2550 |
Description | RES SMD 255 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 255 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF2550 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
10 | $0.09800 | $0.98 |
100 | $0.05680 | $5.68 |
1,000 | $0.03805 | $38.05 |
2,500 | $0.03380 | $84.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01310 | $65.50 |
10,000 | $0.01199 | $119.90 |
15,000 | $0.01145 | $171.75 |
25,000 | $0.01087 | $271.75 |
35,000 | $0.01054 | $368.90 |
50,000 | $0.01022 | $511.00 |
125,000 | $0.00956 | $1,195.00 |
250,000 | $0.00918 | $2,295.00 |
500,000 | $0.00887 | $4,435.00 |