
ESR18EZPJ431 | |
---|---|
DigiKey Part Number | RHM430ITR-ND - Tape & Reel (TR) RHM430ICT-ND - Cut Tape (CT) RHM430IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR18EZPJ431 |
Description | RES 430 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR18EZPJ431 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.09100 | $0.91 |
50 | $0.06040 | $3.02 |
100 | $0.05190 | $5.19 |
500 | $0.03834 | $19.17 |
1,000 | $0.03441 | $34.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.02815 | $140.75 |
10,000 | $0.02556 | $255.60 |
15,000 | $0.02385 | $357.75 |
25,000 | $0.02215 | $553.75 |
35,000 | $0.02103 | $736.05 |
50,000 | $0.01991 | $995.50 |
125,000 | $0.01975 | $2,468.75 |
250,000 | $0.01964 | $4,910.00 |
500,000 | $0.01875 | $9,375.00 |