


ESR03EZPJ101 | |
---|---|
DigiKey Part Number | RHM100DTR-ND - Tape & Reel (TR) RHM100DCT-ND - Cut Tape (CT) RHM100DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPJ101 |
Description | RES 100 OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPJ101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.14000 | $0.14 |
10 | $0.06600 | $0.66 |
50 | $0.04300 | $2.15 |
100 | $0.03640 | $3.64 |
500 | $0.02602 | $13.01 |
1,000 | $0.02304 | $23.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01732 | $86.60 |
10,000 | $0.01502 | $150.20 |
15,000 | $0.01441 | $216.15 |
25,000 | $0.01379 | $344.75 |
35,000 | $0.01373 | $480.55 |
50,000 | $0.01368 | $684.00 |
125,000 | $0.01355 | $1,693.75 |
250,000 | $0.01339 | $3,347.50 |
500,000 | $0.01301 | $6,505.00 |