
BU4921F-TR | |
---|---|
DigiKey Part Number | BU4921F-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU4921F-TR |
Description | IC SUPERVISOR 1 CHANNEL 4SOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.1V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.21858 | $655.74 |
6,000 | $0.21271 | $1,276.26 |
9,000 | $0.20977 | $1,887.93 |
15,000 | $0.20652 | $3,097.80 |
21,000 | $0.20461 | $4,296.81 |
30,000 | $0.20278 | $6,083.40 |