
BU4829G-TR | |
---|---|
DigiKey Part Number | 846-BU4829G-TR-ND - Tape & Reel (TR) 846-BU4829G-TRCT-ND - Cut Tape (CT) 846-BU4829G-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4829G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.41000 | $0.41 |
10 | $0.28700 | $2.87 |
25 | $0.25560 | $6.39 |
100 | $0.22120 | $22.12 |
250 | $0.20476 | $51.19 |
500 | $0.19486 | $97.43 |
1,000 | $0.18671 | $186.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.17665 | $529.95 |
6,000 | $0.17172 | $1,030.32 |
9,000 | $0.16926 | $1,523.34 |
15,000 | $0.16653 | $2,497.95 |
21,000 | $0.16493 | $3,463.53 |
30,000 | $0.16339 | $4,901.70 |