


BD8157EFV-E2 | |
---|---|
DigiKey Part Number | BD8157EFV-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD8157EFV-E2 |
Description | IC POWER SUP 1-CH HTSSOP-B20 |
Customer Reference | |
Detailed Description | TFT-LCD Panels: Gamma Buffer, VCOM Driver PMIC 20-HTSSOP-B |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | TFT-LCD Panels: Gamma Buffer, VCOM Driver | |
Current - Supply | 1.2mA | |
Voltage - Supply | 2.1V ~ 4V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-HTSSOP-B | |
Base Product Number |