


BD70GA3MEFJ-LBH2 | |
|---|---|
DigiKey Part Number | 846-BD70GA3MEFJ-LBH2TR-ND - Tape & Reel (TR) 846-BD70GA3MEFJ-LBH2CT-ND - Cut Tape (CT) 846-BD70GA3MEFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD70GA3MEFJ-LBH2 |
Description | IC REG LINEAR 7V 300MA 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.2 mA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.00000 | $2.00 |
| 10 | $1.47600 | $14.76 |
| 25 | $1.34440 | $33.61 |
| 100 | $1.20000 | $120.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.13116 | $282.79 |
| 500 | $1.08964 | $544.82 |
| 750 | $1.06885 | $801.64 |
| 1,250 | $1.04582 | $1,307.27 |
| 1,750 | $1.03236 | $1,806.63 |
| 2,500 | $1.01942 | $2,548.55 |
| 6,250 | $0.99154 | $6,197.12 |

