
BD48L44G-TL | |
|---|---|
DigiKey Part Number | BD48L44G-TLTR-ND - Tape & Reel (TR) BD48L44G-TLCT-ND - Cut Tape (CT) BD48L44G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD48L44G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 3-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.27000 | $2.70 |
| 25 | $0.24000 | $6.00 |
| 100 | $0.20760 | $20.76 |
| 250 | $0.19204 | $48.01 |
| 500 | $0.18268 | $91.34 |
| 1,000 | $0.17495 | $174.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16542 | $496.26 |
| 6,000 | $0.16076 | $964.56 |
| 9,000 | $0.15842 | $1,425.78 |
| 15,000 | $0.15583 | $2,337.45 |
| 21,000 | $0.15432 | $3,240.72 |
| 30,000 | $0.15287 | $4,586.10 |

