
LM3206TL/NOPB | |
---|---|
DigiKey Part Number | 2156-LM3206TL/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3206TL/NOPB |
Description | IC REG BUCK 3.09V 650MA 8TUSMD |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.09V 1 Output 650mA 8-WFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TuSMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
405 | $0.74000 | $299.70 |