
FSSD06BQX | |
|---|---|
DigiKey Part Number | 2156-FSSD06BQX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSSD06BQX |
Description | IC MULTIPLEXER 24-MLP |
Customer Reference | |
Detailed Description | Multiplexer 24-MLP (3.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multiplexer | |
Applications | Cell Phones, Digital Cameras, Media Players | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-MLP (3.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 399 | $0.75000 | $299.25 |

