
CY22801KSXC-020 | |
---|---|
DigiKey Part Number | 2156-CY22801KSXC-020-ND |
Manufacturer | |
Manufacturer Product Number | CY22801KSXC-020 |
Description | UNIVERSAL PROGRAMMABLE CLOCK GEN |
Customer Reference | |
Detailed Description | IC 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
57 | $5.32000 | $303.24 |