
CY22388ZXC-30 | |
---|---|
DigiKey Part Number | 2156-CY22388ZXC-30-ND |
Manufacturer | |
Manufacturer Product Number | CY22388ZXC-30 |
Description | CLOCKS |
Customer Reference | |
Detailed Description | IC 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
52 | $5.80000 | $301.60 |