
CST3-H-6-0-L-1-02-O-F-A-0-00 | |
|---|---|
DigiKey Part Number | 4080-CST3-H-6-0-L-1-02-O-F-A-0-00-ND |
Manufacturer | |
Manufacturer Product Number | CST3-H-6-0-L-1-02-O-F-A-0-00 |
Description | SWITCH 690V 100A |
Customer Reference | |
Detailed Description | Switch 690V 100A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rishabh Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 690V | |
Current | 100A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.20000 | $26.20 |

