
UAL50-12RF8 | |
|---|---|
DigiKey Part Number | 696-1461-ND |
Manufacturer | |
Manufacturer Product Number | UAL50-12RF8 |
Description | RES CHAS MNT 12 OHM 1% 50W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL50-12RF8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 12 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.969" L x 1.142" W (50.00mm x 29.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.82000 | $5.82 |
| 10 | $3.96300 | $39.63 |
| 25 | $3.46000 | $86.50 |
| 50 | $3.14500 | $157.25 |
| 100 | $2.87740 | $287.74 |
| 300 | $2.53327 | $759.98 |
| 500 | $2.40112 | $1,200.56 |
| 1,000 | $2.24545 | $2,245.45 |
| 5,000 | $1.99250 | $9,962.50 |





