
UAL10-0R25F8 | |
---|---|
DigiKey Part Number | UAL10-0R25F8-ND |
Manufacturer | |
Manufacturer Product Number | UAL10-0R25F8 |
Description | RES CHAS MNT 0.25 OHM 1% 10W |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL10-0R25F8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 250 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.752" L x 0.799" W (19.10mm x 20.30mm) | |
Height - Seated (Max) | 0.417" (10.60mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |