


RTQ2539AGQWF | |
|---|---|
DigiKey Part Number | 1028-RTQ2539AGQWFTR-ND - Tape & Reel (TR) 1028-RTQ2539AGQWFCT-ND - Cut Tape (CT) 1028-RTQ2539AGQWFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ2539AGQWF |
Description | IC REG LINEAR POS ADJ 3A 12-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 12-WQFN (FC) (2.2x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.18V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 4 mA | |
Current - Supply (Max) | 5.5 mA | |
PSRR | 42dB ~ 25dB (10kHz ~ 500kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN | |
Supplier Device Package | 12-WQFN (FC) (2.2x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.57000 | $2.57 |
| 10 | $1.91100 | $19.11 |
| 25 | $1.74600 | $43.65 |
| 100 | $1.56500 | $156.50 |
| 250 | $1.47864 | $369.66 |
| 500 | $1.42660 | $713.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.36231 | $2,043.46 |
| 3,000 | $1.33085 | $3,992.55 |
| 4,500 | $1.31509 | $5,917.91 |
| 7,500 | $1.29764 | $9,732.30 |

