
SF2242B | |
---|---|
DigiKey Part Number | 2410-SF2242BTR-ND - Tape & Reel (TR) 2410-SF2242BTR2-ND - Tape & Reel (TR) 2410-SF2242B-ND |
Manufacturer | |
Manufacturer Product Number | SF2242B |
Description | FILTER SAW 40MHZ 10-SMD |
Customer Reference | |
Detailed Description | 40MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 9.5dB 5MHz Bandwidth 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Tape & Reel (TR) Bag | |
Part Status | Active | |
Frequency - Center | 40MHz | |
Bandwidth | 5MHz | |
Insertion Loss | 9.5dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Height (Max) | 0.079" (2.00mm) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.90700 | $3,814.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.09800 | $1,049.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $3.81400 | $38.14 |