
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Bag | |
Part Status | Active | |
Type | SAW | |
Frequency | 433.92 MHz | |
Frequency Stability | 32ppb | |
Frequency Tolerance | ±75kHz | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height | 0.067" (1.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.89900 | $8.99 |

