
RO3073A-10 | |
---|---|
DigiKey Part Number | 2410-RO3073A-10TR-ND - Tape & Reel (TR) 2410-RO3073A-10TR2-ND - Tape & Reel (TR) 2410-RO3073A-10-ND |
Manufacturer | |
Manufacturer Product Number | RO3073A-10 |
Description | RESONATOR,SM,315.050 MHZ |
Customer Reference | |
Detailed Description | 315.05 MHz SAW Resonator 32ppb -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Tape & Reel (TR) Bag | |
Part Status | Active | |
Type | SAW | |
Frequency | 315.05 MHz | |
Frequency Stability | 32ppb | |
Frequency Tolerance | ±75kHz | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.138" W (5.00mm x 3.50mm) | |
Height | 0.063" (1.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.45000 | $1,350.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.49500 | $247.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.89900 | $8.99 |