
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RFMi | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 2.414GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 26 MHz | |
Insertion Loss | 3dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.626" L x 0.275" W (15.90mm x 6.98mm) | |
Height (Max) | 0.185" (4.70mm) |

