
LAMBDA68C-9S | |
|---|---|
DigiKey Part Number | 357-LAMBDA68C-9S-ND |
Manufacturer | |
Manufacturer Product Number | LAMBDA68C-9S |
Description | RF TXRX MOD ISM<1GHZU.FL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module 918MHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | FSK, GFSK, GMSK, MSK | |
Frequency | 918MHz | |
Data Rate | 300kbps | |
Power - Output | 22dBm | |
Sensitivity | -148dBm | |
Serial Interfaces | SPI | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | LLCC68 | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.7V | |
Current - Receiving | - | |
Current - Transmitting | 45mA ~ 118mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.01000 | $17.01 |
| 10 | $14.80600 | $148.06 |
| 25 | $14.04320 | $351.08 |
| 100 | $12.99620 | $1,299.62 |
| 250 | $12.36964 | $3,092.41 |
| 500 | $11.92776 | $5,963.88 |

