RF Transmitter FM 433.92MHz 5dBm 9.6kbps PCB, Surface Mount Antenna Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMRTFQ2-433R

DigiKey Part Number
FMRTFQ2-433R-ND
Manufacturer
Manufacturer Product Number
FMRTFQ2-433R
Description
RF XMITTER FM 433.92MHZ MODULE
Customer Reference
Detailed Description
RF Transmitter FM 433.92MHz 5dBm 9.6kbps PCB, Surface Mount Antenna Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Frequency
433.92MHz
Applications
Car Alarms, Remote Sensing, Wireless Security
Modulation or Protocol
FM
Data Rate (Max)
9.6kbps
Power - Output
5dBm
Current - Transmitting
7mA
Data Interface
PCB, Through Hole
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
2.5V ~ 12V
Operating Temperature
-25°C ~ 80°C
Mounting Type
Through Hole
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.