
ESP32-C3-32S | |
|---|---|
DigiKey Part Number | 357-ESP32-C3-32S-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-C3-32S |
Description | RF TXRX MOD BT WIFI THIPEX SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz ~ 2.483GHz PCB Trace, I-PEX Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 64-QAM, BPSK, CCK | |
Frequency | 2.4GHz ~ 2.483GHz | |
Data Rate | 150Mbps | |
Power - Output | 18dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PWM, UART | |
Antenna Type | PCB Trace, I-PEX | |
Utilized IC / Part | ESP32-C3 | |
Memory Size | 4MB Flash, 384kB ROM, 400kB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 90mA ~ 93mA | |
Current - Transmitting | 280mA ~ 350mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 38-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.71000 | $7.71 |

