
ESP32-C3-01M-KIT | |
|---|---|
DigiKey Part Number | 357-ESP32-C3-01M-KIT-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-C3-01M-KIT |
Description | DEV BOARD FOR ESP-C3-01M |
Customer Reference | |
Detailed Description | ESP-C3-01M ESP32-C Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ESP-C3-01M | |
Note | - | |
Base Product Number |

