
PCSR2512FR025M6 | |
---|---|
DigiKey Part Number | 4506-PCSR2512FR025M6TR-ND - Tape & Reel (TR) 4506-PCSR2512FR025M6CT-ND - Cut Tape (CT) 4506-PCSR2512FR025M6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCSR2512FR025M6 |
Description | 0.025 OHMS 1W 1% 15PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.25000 | $2.25 |
10 | $1.57000 | $15.70 |
50 | $1.32520 | $66.26 |
100 | $1.25390 | $125.39 |
500 | $1.16576 | $582.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.95243 | $3,809.72 |