
MMFR6518B6K20V9 | |
---|---|
DigiKey Part Number | 4506-MMFR6518B6K20V9-ND |
Manufacturer | |
Manufacturer Product Number | MMFR6518B6K20V9 |
Description | 6.2K OHM 0.1% 1W 5PPM/ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±0.1% 1W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -50°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.720" L (6.50mm x 18.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $3.61847 | $2,171.08 |