HVLR1505F1K80K9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVLR1279B12K0K9

DigiKey Part Number
4506-HVLR1279B12K0K9-ND
Manufacturer
Manufacturer Product Number
HVLR1279B12K0K9
Description
RES 12K OHM 0.1% 12W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 kOhms ±0.1% 12W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Thick Film
Features
Automotive AEC-Q200, High Voltage, Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.413" Dia x 5.000" L (10.50mm x 127.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
20$72.60350$1,452.07
Manufacturers Standard Package