
XFC226156.250000I | |
---|---|
DigiKey Part Number | 800-XFC226156.250000I-ND |
Manufacturer | |
Manufacturer Product Number | XFC226156.250000I |
Description | XTAL OSC XO 156.2500MHZ CML SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) CML Oscillator 2.5V Enable/Disable 12-SMD, No Lead, Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | CML | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 61mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD, No Lead, Exposed Pad | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $6.95000 | $69.50 |
25 | $6.73800 | $168.45 |
50 | $6.57820 | $328.91 |
100 | $6.41900 | $641.90 |
250 | $6.21060 | $1,552.65 |
500 | $6.05510 | $3,027.55 |