48 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPD78F0514AGAA-GAM-E2-G

DigiKey Part Number
559-UPD78F0514AGAA-GAM-E2-GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPD78F0514AGAA-GAM-E2-G
Description
IC MCU 8BIT 48KB FLASH 48LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
78K/0 78K0/Kx2 Microcontroller IC 8-Bit 20MHz 48KB (48K x 8) FLASH 48-LFQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
78K/0
Core Size
8-Bit
Speed
20MHz
Connectivity
3-Wire SIO, I2C, LINbus, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
41
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 8x10b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
48-LFQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
New Product New Product
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.10126$8,202.52
Manufacturers Standard Package