V850ES V850 Microcontroller IC 32-Bit 32MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPD70F3757GJ(R)-GAE-AX

DigiKey Part Number
559-UPD70F3757GJ(R)-GAE-AX-ND
Manufacturer
Manufacturer Product Number
UPD70F3757GJ(R)-GAE-AX
Description
IC MCU 32BIT 512KB FLASH 144LQFP
Customer Reference
Detailed Description
V850ES V850 Microcontroller IC 32-Bit 32MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
Core Processor
V850ES
Core Size
32-Bit
Speed
32MHz
Connectivity
CSI, EBI/EMI, I2C, UART/USART
Peripherals
DMA, LVD, PWM, WDT
Number of I/O
128
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
3.7V ~ 5.5V
Data Converters
A/D 24x10b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 12/31/2025
All prices are in USD
Tray
QuantityUnit PriceExt Price
120$14.14950$1,697.94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.