
UPD70F3509M2GJA2-GBG-QS-AX | |
|---|---|
DigiKey Part Number | 559-UPD70F3509M2GJA2-GBG-QS-AX-ND |
Manufacturer | |
Manufacturer Product Number | UPD70F3509M2GJA2-GBG-QS-AX |
Description | IC MCU 32BIT 1MB FLASH 144LQFP |
Customer Reference | |
Detailed Description | V850E2M V850E2/Px4 Microcontroller IC 32-Bit 160MHz 1MB (1M x 8) FLASH 144-HLFQFP (20x20) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | V850E2M | |
Core Size | 32-Bit | |
Speed | 160MHz | |
Connectivity | DMA, I2S, LCD, LVD, POR, PWM, WDT | |
Peripherals | DMA, I2S, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 73 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 80K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 22x10/12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-HLFQFP (20x20) | |
Package / Case | 144-LQFP Exposed Pad | |
Base Product Number |

