
TW8816-LB3-GRST | |
|---|---|
DigiKey Part Number | TW8816-LB3-GRST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TW8816-LB3-GRST |
Description | IC LCD CTRLR 128LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Processor IC GPIO, I2C, SPI, Serial NTSC, PAL, SECAM 128-LQFP (14x20) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Processor | |
Applications | Consumer Video | |
Standards | NTSC, PAL, SECAM | |
Control Interface | GPIO, I2C, SPI, Serial | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.01142 | $4,005.71 |
| 1,000 | $7.83495 | $7,834.95 |

