16 STQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLG59H1128V

DigiKey Part Number
1827-1057-2-ND - Tape & Reel (TR)
1827-1057-1-ND - Cut Tape (CT)
1827-1057-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLG59H1128V
Description
A 4.8 MM POWER CONTROL SWITCH W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5A 18-STQFN (1.6x3)
Datasheet
 Datasheet
EDA/CAD Models
SLG59H1128V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Voltage - Load
-
Voltage - Supply (Vcc/Vdd)
4.5V ~ 22V
Current - Output (Max)
5A
Rds On (Typ)
13.1mOhm
Input Type
CMOS
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
18-STQFN (1.6x3)
Package / Case
Base Product Number
In-Stock: 14,220
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.96000$1.96
10$1.44800$14.48
25$1.31880$32.97
100$1.17670$117.67
250$1.10900$277.25
500$1.06820$534.10
1,000$1.03459$1,034.59
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.99308$2,979.24
6,000$0.97277$5,836.62
9,000$0.96260$8,663.40
Manufacturers Standard Package