
SC14ULEDEVKT | |
|---|---|
DigiKey Part Number | SC14ULEDEVKT-ND |
Manufacturer | |
Manufacturer Product Number | SC14ULEDEVKT |
Description | DEVELOPMENT KIT ULE HOME AUTOMAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SC14CVMDECT, SC14SPNODE - Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SC14CVMDECT, SC14SPNODE | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $312.50000 | $312.50 |

