
RAJ240100A20GFP#BC0 | |
---|---|
DigiKey Part Number | 559-RAJ240100A20GFP#BC0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAJ240100A20GFP#BC0 |
Description | IC BATT PWR LI-ION 3-10C 64LFQFP |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion 64-LFQFP (10x10) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Power Management | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 10 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | I2C, SPI, UART | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LFQFP (10x10) | |
Base Product Number |