ARM® Cortex®-M4 Renesas Synergy™ S3 Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 144-LFQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7FS3A37A3A01CFB#AA0

DigiKey Part Number
R7FS3A37A3A01CFB#AA0-ND
Manufacturer
Manufacturer Product Number
R7FS3A37A3A01CFB#AA0
Description
IC MCU 32BIT 512KB FLASH 144LQFP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 Renesas Synergy™ S3 Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 144-LFQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
R7FS3A37A3A01CFB#AA0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
48MHz
Connectivity
CANbus, EBI/EMI, I2C, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB
Peripherals
DMA, LCD, LVD, POR, PWM, WDT
Number of I/O
124
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
96K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 28x14b; D/A 2x8b, 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LFQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$10.61000$10.61
10$8.29800$82.98
60$7.28850$437.31
120$7.01542$841.85
300$6.72720$2,018.16
540$6.57776$3,551.99
1,020$6.44159$6,570.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.