Isolation Amplifier 1 Circuit 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS8551AL4-V-AX

DigiKey Part Number
559-1171-ND
Manufacturer
Manufacturer Product Number
PS8551AL4-V-AX
Description
IC OPAMP ISOLATION 1 CIRC 8DIPGW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
100 kHz
Current - Input Bias
1 µA
Voltage - Input Offset
2 mV
Current - Supply
13.5mA
Current - Output / Channel
7.8 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$13.07000$13.07
10$10.28500$102.85
50$9.17080$458.54
100$8.82590$882.59
250$8.46176$2,115.44
500$8.24224$4,121.12
1,000$8.06162$8,061.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.