
P9145-A1NAGI | |
---|---|
DigiKey Part Number | 800-P9145-A1NAGI-ND |
Manufacturer | |
Manufacturer Product Number | P9145-A1NAGI |
Description | IC PMIC PWR MODULE HLA |
Customer Reference | |
Detailed Description | Processor-Based Systems PMIC 100-LGA (9x9) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Processor-Based Systems | |
Current - Supply | - | |
Voltage - Supply | 4.5V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-VFLGA Dual Rows | |
Supplier Device Package | 100-LGA (9x9) | |
Base Product Number |