
M3008316045NX0PBCR | |
---|---|
DigiKey Part Number | 800-M3008316045NX0PBCRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M3008316045NX0PBCR |
Description | IC RAM 8MBIT PAR 484CABGA |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 8Mbit Parallel 45 ns 484-CABGA (23x23) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 484-CABGA (23x23) | |
Base Product Number |