
ISL9116AIRN-EVZ | |
---|---|
DigiKey Part Number | ISL9116AIRN-EVZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL9116AIRN-EVZ |
Description | EVAL BOARD FOR ISL9116 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ISL9116 - Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Function | - | |
Embedded | - | |
Utilized IC / Part | ISL9116 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $67.31000 | $67.31 |