
ISL29021IROZ-EVALZ | |
|---|---|
DigiKey Part Number | ISL29021IROZ-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL29021IROZ-EVALZ |
Description | EVAL BOARD FOR ISL29021IROZ |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | ISL29021 - Proximity, Infrared Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Proximity, Infrared | |
Sensing Range | - | |
Interface | I2C, SMBus | |
Sensitivity | - | |
Voltage - Supply | 2.25V ~ 3.63V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | ISL29021 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $303.73000 | $303.73 |

