
ISL29011IROZ-EVALZ | |
|---|---|
DigiKey Part Number | ISL29011IROZ-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL29011IROZ-EVALZ |
Description | EVAL BOARD FOR ISL29011 |
Customer Reference | |
Detailed Description | ISL29011 - Proximity, Infrared and Ambient Light Sensor Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | ISL29011IROZ-EVALZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Proximity, Infrared and Ambient Light | |
Sensing Range | - | |
Interface | I2C, SMBus | |
Sensitivity | - | |
Voltage - Supply | 2.25V ~ 3.63V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | ISL29011 | |
Note | - | |
Base Product Number |

