Interface 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS82C59A-12Z96

DigiKey Part Number
IS82C59A-12Z96-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS82C59A-12Z96
Description
IC INTERFACE SPECIALIZED 28PLCC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Interface 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
IS82C59A-12Z96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
-
Interface
-
Voltage - Supply
4.5V ~ 5.5V
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$35.86361$26,897.71
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.