HD64F7017F28V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $17.12327
Datasheet
112-BQFP Series; PRQP0112JA-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD64F7017F28V

DigiKey Part Number
HD64F7017F28V-ND
Manufacturer
Manufacturer Product Number
HD64F7017F28V
Description
IC MCU 32BIT 128KB FLASH 112QFP
Customer Reference
Detailed Description
SH-2 SuperH® SH7010 Microcontroller IC 32-Bit Single-Core 28.7MHz 128KB (128K x 8) FLASH 112-QFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
SH-2
Core Size
32-Bit Single-Core
Speed
28.7MHz
Connectivity
EBI/EMI, SCI
Peripherals
DMA, PWM, WDT
Number of I/O
74
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-20°C ~ 75°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
112-QFP (20x20)
Package / Case
112-BQFP
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.