cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9LP525BG-2LF

DigiKey Part Number
9LP525BG-2LF-ND
Manufacturer
Manufacturer Product Number
9LP525BG-2LF
Description
IC PC MAIN CLOCK CK505 56-TSSOP
Customer Reference
Detailed Description
Intel CPU Servers PC Clock IC 100MHz 1 Output 56-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Intel CPU Servers
Input
Crystal
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:19
Differential - Input:Output
No/Yes
Frequency - Max
100MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Obsolete
This product is no longer manufactured. View Alternative Package Types