
89H48H12G3YCHLI8 | |
---|---|
DigiKey Part Number | 89H48H12G3YCHLI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 89H48H12G3YCHLI8 |
Description | IC INTFACE SPECIALIZED 676FCBGA |
Customer Reference | |
Detailed Description | Switch Interfacing Interface 676-FCBGA (27x27) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Switch Interfacing | |
Interface | PCI Express | |
Voltage - Supply | - | |
Package / Case | 676-BBGA, FCBGA | |
Supplier Device Package | 676-FCBGA (27x27) | |
Mounting Type | Surface Mount |