85105AGILF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 228
Unit Price: $3.69000
Datasheet
20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85105AGILF

DigiKey Part Number
800-1152-5-ND
Manufacturer
Manufacturer Product Number
85105AGILF
Description
IC CLK BUFFER 2:5 500MHZ 20TSSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 500 MHz 20-TSSOP (0.173", 4.40mm Width)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:5
Differential - Input:Output
Yes/Yes
Input
HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL
Output
HCSL
Frequency - Max
500 MHz
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types