
82P33913-1NLG | |
---|---|
DigiKey Part Number | 800-4138-ND |
Manufacturer | |
Manufacturer Product Number | 82P33913-1NLG |
Description | NETWORK TIMING |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, Stratum IC 3 Output 72-VFQFPN (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, SONET/SDH, Stratum | |
Input | - | |
Output | - | |
Number of Circuits | 3 | |
Ratio - Input:Output | 6:9 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-VFQFPN (10x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
168 | $51.32530 | $8,622.65 |