74FCT3807QGI8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2,745
Unit Price: $1.57000
Datasheet

Similar


Diodes Incorporated
In Stock: 8,104
Unit Price: $1.37000
Datasheet

Similar


Diodes Incorporated
In Stock: 2
Unit Price: $1.37000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.47000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,453
Unit Price: $0.91000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,205
Unit Price: $1.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 41
Unit Price: $1.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 17,637
Unit Price: $1.14000
Datasheet
74FCT3807QGI8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT3807QGI8

DigiKey Part Number
800-1930-2-ND - Tape & Reel (TR)
800-1930-1-ND - Cut Tape (CT)
800-1930-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74FCT3807QGI8
Description
IC CLK BUFFER 1:10 100MHZ 20QSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 20-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
No/No
Input
LVTTL
Output
CMOS, TTL
Frequency - Max
100 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-QSOP
Base Product Number
Available To Order
Check Lead Time
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.57000$1.57
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.77704$2,331.12
6,000$0.76042$4,562.52
9,000$0.75210$6,768.90
Manufacturers Standard Package