
5L1503S-000NVGI8 | |
---|---|
DigiKey Part Number | 800-4342-2-ND - Tape & Reel (TR) 800-4342-1-ND - Cut Tape (CT) 800-4342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5L1503S-000NVGI8 |
Description | IC CLOCK GENERATOR 10VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 100MHz 1 10-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | Clock, Crystal | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 100MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | 10-VFQFPN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.29000 | $1.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.62781 | $1,883.43 |
6,000 | $0.61385 | $3,683.10 |
9,000 | $0.60686 | $5,461.74 |
15,000 | $0.59912 | $8,986.80 |